TE Connectivity 215309-6

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215309-6.

Inventory History

3 month trend:
-8.34%

CAD Models

Download TE Connectivity 215309-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount
Amphenol Communications Solutions87606-306LF
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 2Rows; |Amphenol Communications Solutions 87606306LF
TE Connectivity215307-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of TE Connectivity 215309-6 provided by its distributors.

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
AMP FROM TE CONNECTIVITY 215309-6 Rectangular Power Connector, Vertical, HV-100 Series, Solder, Receptacle, 6 Contacts, 2.54 mm
SOCKET, VERTICAL, 2ROW, 6WAY; No. of Contacts: 6Contacts; Product Range: HV-100 Series; Connector Mounting: PCB Mount; Contact Termination Type: Solder; Pitch Spacing: 2.54mm; Gender: Receptacle; Contact Gender: -; Contact Mate
2X6P HV100 REC CON. TE, 8.5MM PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 6 | Board-To-Board Header & Receptacle | Part Number: 215309-6 | Internal Number: 215309-6 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2153096