Molex 44764-1001

Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 2.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44764-1001.

RS (Formerly Allied Electronics)

Technical Drawing1 page14 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Molex

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-24.51%

CAD Models

Download Molex 44764-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.723
$ 4.825
Stock
15,903
17,377
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder, Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Polymer
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity6-5535512-4
Board-Board Connector Receptacle, 10 Pos; |Te Connectivity Amp 6-5535512-4.
Samtec 2.54mmpitch10pDouble row female Board to Board, SSWseries, Straight, Through-hole
Samtec SSW Series Board-to-Board Receptacle 2.54mm Pitch 10-Pin Dual Row Right Angle TH
Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-105-L-D-HE
HARWIN 2.54mm Pitch 10-Pin Dual Row Receptacle, Board-to-Board, M20 Series, Right Angle, TH
TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 44764-1001 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
MICRO-FIT 3.0 BMI RIGHT ANGLE HEADER/FEM TIN 10 CIRCUITS
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 1.02µm Tin (Sn) Plating, Mylar Positioning Strip, 10 Circuits
Conn Wire to Board RCP 10 POS 3mm Solder RA Side Entry Thru-Hole Tray
Pin and Socket Header PCB - Right-Angle 10P
Push-Pull,Receptacle 3mm 2 10pin 5A 1.02μm tin Black Through hole mounting 15.7mm*10.4394mm*21mm
PCB Receptacle, 10 Contacts, 2 Rows, 3mm, Tin, 8.5A, THT, Right Angle, Phosphor Bronze, Solder, LCP
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X5P RA
Cross Referenced to MOLEX - Part MOL44764-1001
MicroFit 30 BMI RA HdrFem Tin 10Ckt
CONN RCPT 10P 0.118 TIN PCB R/A
CONN, R/A RCPT, 10POS, 2ROW, 3MM, TH; Pitch Spacing: 3mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Micro-Fit 3.0 BMI 44764 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447641001
  • 447641001