Molex 19215-0034

Cable Accessories Splice Terminal 8AWG Copper 21.94mm Tin
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19215-0034.

IHS

Datasheet1 page10 years ago

Sager Electronics

element14

Molex

JRH Electronics

Inventory History

3 month trend:
-10.41%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWGCopper 23.62mm Electro Tin VersaKrimp™Carton

Descriptions

Descriptions of Molex 19215-0034 provided by its distributors.

Cable Accessories Splice Terminal 8AWG Copper 21.94mm Tin
Wire Terminal, 10.5mm2, HALOGEN FREE AND ROHS COMPLIANT
BUTT SPLICE VERSAKRIMP D-354 SPM;D-354 | Molex Woodhead/Brad 19215-0034
VersaKrimp Butt Splice for 8 AWG Wire
Cross Referenced to MOLEX - Part: MOL19215-0034
Terminals BUTT-SPL 08AWG N-I SN
CRIMP TERMINALS - BUTT SPLICE;
TERMINAL, BUTT SPLICE, 8AWG; Insulator Colour:-; Product Range:VersaKrimp 19215 Series; Wire Size AWG Min:-; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Insulator Material:Uninsulated; Connector Type:Butt Splice

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192150034
  • 19215-0034.
  • 192150034
  • D-354
  • D354