Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19193-0152

Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0152.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.72%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 8 (M4), Carton
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,, Carton
Ring Terminal, 8.36mm2, Uninsulated, Tin, M12, 8 AWG, VersaKrimp 19193 Series
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.

Descriptions

Descriptions of Molex 19193-0152 provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 8.36mm2, Uninsulated, Tin, M6, 8 AWG, VersaKrimp 19193 Series
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
Ring Tongue Terminal 8AWG Copper 24.99mm Electro Tin VersaKrimp™ Carton
RING TERMINAL, M6, UNINSULATED, 8AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:8AWG; Conductor Area CSA:10.5mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated; SVHC:No SVH
Stud Size = 1/4 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 10 / Cross-Section AWG Max. AWG = 8 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 6.7 / Cable Lug Width mm = 12.26 / Cable Lug Length mm = 25

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930152
  • 191930152