TE Connectivity 31807

TE Connectivity SOLISTRAND Circular Terminal, M5 Bolt, 5mm ID, 10.5mm² Max Wire
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31807.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet1 page3 years ago
Datasheet12 pages8 years ago

JRH Electronics

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
+15.97%

CAD Models

Download TE Connectivity 31807 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,, Carton
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 8 (M4), Carton
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal

Descriptions

Descriptions of TE Connectivity 31807 provided by its distributors.

TE Connectivity SOLISTRAND Circular Terminal, M5 Bolt, 5mm ID, 10.5mm² Max Wire
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Tongue Terminal 8AWG 24.1mm 10.31mm Tin Loose Piece
Terminal Ring; Non-Insulated; No. 10; 8 to 8 AWG
Solistrand Uninsulated Terminals RING 8 AWG #10
WIRE COUPLING (SHIELDING) AWG6,Stud Size M6
Electrical Connector Cylindrical
Terminal, Ring Tongue, #10, 8Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:8Awg; Conductor Area Csa:10.5Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 31807.
TERMINAL,SOLIS R 8 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: #10 Ring Tongue 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminals & Spade Terminal | Part Number: 31807 | Internal Number: 31807 | Alias Number: AMP-0-0031807-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31807.