Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 33461

Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33461.

TE Connectivity

Instruction Sheet1 page3 years ago
Datasheet1 page15 years ago

IHS

JRH Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
-39.18%

CAD Models

Download TE Connectivity 33461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.758
Stock
215,713
1,395
Authorized Distributors
6
1
Gender
Female
-
Wire/Cable Gauge
8 AWG
8 AWG
Mount
-
Stud
Termination
Crimp
Crimp
Insulation
Non-Insulated
-
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Red
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 19.94mm, Carton
Quick Disconnect Terminal 10-12AWG Brass F 17.91mm Electro Tin Krimptite™ T/R

Descriptions

Descriptions of TE Connectivity 33461 provided by its distributors.

Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M6bolt, 6.73mmInner ring diameter, Maximum wire gauge10.5mm²
TERMINAL,SOLIS R 8 1/4 Terminal & Splice Type:Ring Tongue;Wire Size:8 AWG;Wire Size:8 mm²;Wire Size:13100 – 20800 CMA;Stud Size:M6;1/4 Ring Tongue 8 AWG 8 mm² 13100 – 20800 CMA | Ring & Spade | Alias Number: AMP-0-0033461-0 | TE Connectivity
Terminal, Ring Tongue, 1/4", 8Awg; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:8Awg; Conductor Area Csa:10.5Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33461.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33461.
  • BAH-1030
  • BAH1030