Molex 19193-0202

VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0202.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Molex

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
-24.06%

CAD Models

Download Molex 19193-0202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-06-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
Ring Terminal, 8.36mm2, Uninsulated, Tin, M12, 8 AWG, VersaKrimp 19193 Series
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity31807
TE Connectivity SOLISTRAND Circular Terminal, M5 Bolt, 5mm ID, 10.5mm² Max Wire

Descriptions

Descriptions of Molex 19193-0202 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
TERMINAL, RING TONGUE, #10, 8AWG; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Product Range:VersaKrimp 19193 Series; Insulator Colour:-; Insulator Material:Uninsulated
TERMINAL, RING TONGUE, M5, CRIMP; Connector Type:Ring Tongue; Series:VersaKrimp; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:M5; Wire Size AWG Max:8AWG; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes
Stud Size = %2310 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 10 / Cross-Section AWG Max. AWG = 8 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 5.03 / Cable Lug Width mm = 9.63 / Cable Lug Length mm = 23.62

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930202
  • 19193-0202.
  • 191930202
  • D-356-10
  • D356-10
  • D35610