Molex 19003-0048

Quick Disconnect Terminal 14-16AWG Brass Blue F 23.7mm Tin InsulKrimp™ T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19003-0048.

IHS

Datasheet1 page7 years ago

Molex

element14

Farnell

Master Electronics

Inventory History

3 month trend:
-24.19%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.213
$ 0.213
Stock
177,452
1,275,936
1,275,936
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
-
-
-
Termination
Crimp
-
-
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Tin
Tin
Color
Blue
Blue
Blue

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 2.79 x 0.51mm
InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Bag, Tab 4.75 x 0.51mm, Blue

Descriptions

Descriptions of Molex 19003-0048 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 23.7mm Tin InsulKrimp™ T/R
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Continuous Molded Strip, Tab 6.35 x 0.81mm
INSULKRIMP FULLY INSULAT .250 X.032 FML FIQD EXP CONT.(BB-2206XC)
CONN,TERM,QD,FEMALE,14-16AWG, .250",PVC,QUICK DISCONNECT
Cross Referenced to MOLEX - Part: MOL19003-0048
Insulkrimp PVC Insulated QUICK DISCONNECT FEM
Terminals FREC-DSC 16-14 250X032 NYL BLU
Female Disconnect, 6.35Mm, 16-14Awg, Blu; Product Range:Insulkrimp 19003 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19003-0048

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190030048
  • 19003-0048.
  • 190030048
  • BB-2206XC
  • BB2206XC