Molex 19003-0040

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19003-0040.

Molex

Technical Drawing1 page13 years ago
Technical Drawing0 pages0 years ago

HQonline

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+146%

CAD Models

Download Molex 19003-0040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.199
$ 0.199
Stock
1,850,292
434,552
434,552
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
-
Free Hanging
Free Hanging
Termination
-
Crimp
Crimp
Insulation
Insulated
Fully Insulated
Fully Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Tin
Brass
Brass
Color
Blue
Blue
Blue

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
TERMINAL RECEPTACLE, 16-14AWG, BLUE, CRIMP, FEMALE, INSULATED, TIN, PIDG SERIES
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, Female, 22mm, Tin Plated, InsulKrimp™, Bag
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece

Descriptions

Descriptions of Molex 19003-0040 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton
FEMALE DISCONNECT, 6.35MM, 16-14AWG, BLU; Product Range:InsulKrimp 19003 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Insulator Colour:Blue; Conductor Area CSA:2mm²; Insulator Material:Nylon 6.6 (Polyamide 6.6); Terminal Material:Brass; SVHC:No SVHC (07-Jul-2017)
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1.5 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Overall Length mm = 21.8 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190030040
  • 19003-0040.
  • 19003-0040..
  • 190030040
  • BB-2206
  • BB2206