Molex 173107-0062

Fct Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating
$ 4.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0062.

IHS

Datasheet2 pages6 years ago
Datasheet19 pages17 years ago

TME

Inventory History

3 month trend:
-45.35%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of Molex 173107-0062 provided by its distributors.

Fct Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating
Conn D-Subminiature SKT 4Power/5Signal POS Solder Pot ST Panel Mount 9 Terminal 1 Port Carton
Mixed Layout D-Sub; Male; Right-Angle; Through Hole; Gold; Dimples; 21 Circuits
MOLEX FM9W4S-K121 Connector shell female D-Sub Mixed Layout
Conn D Subminiature SKT 4 POS 3 Shell Size ST Float Mount Solder Copper Alloy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.122
Combo D-Sub Conn, Rcpt, Db-9W4; Product Range:173107 Series; Insert Arrangement:db-9W4; Gender:receptacle; No. Of Contacts:9Contacts; Contact Type:5 Signal, 4 Power; Contact Termination Type:solder Cup; Connector Mounting:panel Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731070062
  • FM9W4S-K121