Molex 172704-0034

FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 5 Circuits
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0034.

IHS

Datasheet1 page5 years ago
Datasheet18 pages19 years ago

Master Electronics

Newark

TME

Mouser

Inventory History

3 month trend:
-31.01%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
AmphenolL77TWB5W5S
Combination Layout D Sub Connector, TW, DB-5W5, Receptacle, 5 Contacts, 5 Power, Solder Cup
AmphenolL717TWE2W2P
Connector,Dsub, Machined Hybrid,2W2,Housing w/o contacts,Pin,
HARTING Elektronik09691100022
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR PLUG 2 (POWER/COAX) CONTACTS
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
HARTING Elektronik09693000055
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR SOCKET, 5 (POWER/COAX) CONTACTS
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity104257-5
Receptacle Connector 267V AC 6P 1 Row Free-Hanging Mount Thermoplastic Black
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 172704-0034 provided by its distributors.

FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 5 Circuits
Conn D-Sub F 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port Carton
D Subminiature Connector, 5 Contact(s), Female, 0.268 inch Pitch, Crimp Terminal, Hole .122
Conn Mixed Layout D-Sub Housing Receptacle 5 POS ST Cable Mount
MOLEX FM5W5S-K121 Connector shell female D-Sub Mixed Layout
D Sub Housing, Rcpt, 5Pos, Db, Steel; No. Of Positions:5Positions; Connector Type:combo Layout D Sub; Connector Shell Size:db-5W5; Product Range:172704 Series; Gender:receptacle; Connector Body Material:steel Body

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040034
  • FM5W5S-K121