SOCKET, D, 5W5; No. of Positions: 5Ways; Connector Type: Combo Layout D Sub; Connector Shell Size: DB-5W5; Product Range: D Sub-M Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: D Sub-M Series Soc
Housing, D Sub Comb, Receptacle, Db-5W5; Rango De Producto:Serie D Sub-M; Conector, Tipo:Combo Layout D Sub; Conector, Tamaño De La Carcasa:Db-5W5; Género:Receptáculo Eléctrico; Núm. De Posiciones:5; Disposición De Insercción:Db-5W5 |Harting 09 69 300 0055
HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:
HARTING
HART
HARTIN
HITTITE
HAT
HARTING ELECTRONICS
HARTING Technology Group
HRT
HARTING INC OF NORTH
HITTITE MICROWAVE CORPORATION
HITTITE MICROWAVE CORP
HARTING INC
HARTING ELECTRONICS GMBH & CO KG
HARTING ELEKTRONIKINC
HARTNG
Harting Elektronic
HARTING CONNECTORS
HARTING ELECTRONIK GMBH
HARTING LIMITED
HA1
HARTING ELECTRONIK INC
HARTING Integrated Solution LTD
HARTING OF NORTH AMERICA INC
HARTING ELEK
HARTING Electronics GmbH & Co KG
Part Number Aliases
This part may be known by these alternate part numbers: