Molex 172704-0005

D-SUB CRIMP CONNECTOR D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0005.

IHS

Datasheet1 page5 years ago
Datasheet9 pages18 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-28.83%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity205209-2
D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
AmphenolL177RRC37S
D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
HARTING Elektronik09330006127
Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, silver-plated, 09330006127
TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of Molex 172704-0005 provided by its distributors.

D-SUB CRIMP CONNECTOR D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal
FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 37 Circuits
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
BEAU D-Sub High Density Conn 37P PLUG CRIMP AND POKE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040005
  • FL37P7-K120
  • FL37P7K120