TE Connectivity 205210-8

CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
$ 3.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205210-8.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-37.85%

CAD Models

Download TE Connectivity 205210-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.162
$ 2.295
$ 2.295
Stock
38,212
62,038
62,038
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Cable
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Contact Plating
-
Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity167295-1
TE Connectivity Tyco Electronics D-sub Connector, AMPLIMITE HDP-20 series, 37road, Male plug
ITT / CannonDCU-37P-K87-F0
Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 205210-8 provided by its distributors.

CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
D Sub Connector Housing, 37 Ways, D Sub, DC, AMPLIMITE HDP-20, Plug, Steel Body
Conn Housing D-Sub 37Positions D Sub Dc; |Te Connectivity Amp 205210-8.
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
D-Sub plug, 37 pole, standard, unequipped, straight, crimp connection, 205210-8
HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector
Conn D-Subminiature PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Carton
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Plug, DB37 Pin, Cable Mount, Straight Body
HOOD, D SUB, PLUG, STEEL, SIZE 4; No. of Positions: 37Ways; Connector Type: D Sub; Connector Shell Size: DC; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLIMITE HDP
PLUG ASSY SIZE 4 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 205210-8 | Internal Number: 205210-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205210-8.