TE Connectivity 205209-2

D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205209-2.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+186%

CAD Models

Download TE Connectivity 205209-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
AmphenolL77SDC37S
Amphenol D-Sub Connector, SD Series, Receptacle, DB37, Panel Mount, Straight Body
Conn D-Sub SKT 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port
CONN D-SUB HOUSING RCPT 37POS
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder

Descriptions

Descriptions of TE Connectivity 205209-2 provided by its distributors.

D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity 205209-2 D-Sub Connector 37P Female Socket Tin Unshrouded
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
Conn D-Subminiature SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive Box
D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 205209-2
37 Pos D-Sub Crimp Female Straight Shielded Connector
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, DB37 Pin, Cable Mount, Right Angle
D-Sub Connector; Steel; Crimp Snap; Female; 4; Tin
SOCKET HOUSING, D, 37WAY; No. of Positions: 37Ways; Connector Type: D Sub; Connector Shell Size: 4; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: AMPLIMITE HDP-20
RECP ASSY SIZE 4 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 205209-2 | Internal Number: 205209-2 | Alias Number: 010-1145-00 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205209-2.