TE Connectivity 205210-3

Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205210-3.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+20.70%

CAD Models

Download TE Connectivity 205210-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 3.04
$ 3.04
Stock
55,925
34,755
34,755
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Free Hanging
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Tin
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
TE Connectivity167295-1
TE Connectivity Tyco Electronics D-sub Connector, AMPLIMITE HDP-20 series, 37road, Male plug
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body
Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 205210-3 provided by its distributors.

Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
D Sub Connector Housing, 37 Positions; |Te Connectivity Amp 205210-3.
TE Connectivity 205210-3 D-Sub Connector 37P Male Unshrouded Tin
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Crimp Terminal
D-Sub plug, 37 pole, standard, unequipped, straight, crimp connection, 205210-3
HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector
D Sub Connector Housing, Tin & Dimple, 37 Ways, D Sub, 4, AMPLIMITE HDP-20 Series, Plug, Metal Body
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Plug, DB37 Pin, Cable Mount, Right Angle Body
PLUG HOUSING, D, T&D, 37WAY; No. of Positions: 37Ways; Connector Type: D Sub; Connector Shell Size: 4; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Metal Body; For Use With: AMPLIMITE HDP-20 Se
PLUG ASSY SIZE 4 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 205210-3 | Internal Number: 205210-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205210-3.