TE Connectivity 205206-9

D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205206-9.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-13.75%

CAD Models

Download TE Connectivity 205206-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
AmphenolL777RRA15P
Amphenol D-Sub Connector, L777RR Series, Plug, DB15 Pin, Cable Mount, Straight Body
TE Connectivity167293-1
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity205206-8
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20 Series, Plug, Steel Body
Amphenol163X10029X
D Sub Housing, Plug, 15Pos, Da; |Amphenol Conec 163X10029X
AmphenolL717SDA15P
Amphenol ICC D-Sub Connector, SD Series, Plug, DB15 Pin, Panel Mount, Straight

Descriptions

Descriptions of TE Connectivity 205206-9 provided by its distributors.

D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Automotive Package
Conn Housing D-Sub 15Positions D Sub Da; |Te Connectivity Amp 205206-9.
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Plug, DB15 Pin, Cable Mount, Right Angle Body
D-Sub Connectors; 205206-9; TE CONNECTIVITY; 15; Male; 39.14 mm; Straight
CONNECTOR, D SUB, MALE; No. of Positions:15Ways; Connector Type:D Sub; Connector Shell Size:2; Product Range:-; Gender:Plug; Connector Body Material:Steel Body; For Use With:AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
CRIMP SNAP PLUG ASSY,SIZE 2 Number of Positions: 15 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Ampseal Header | 15 Plug Cable-to-Cable Panel Mount | TE Connectivity |
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Zinc-Plated Housing size: 15 (DA-15) Insulator material: Thermoplastic Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 15

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205206-9.
  • 205206-9..