HARTING Elektronik 09330006127

Harting 09 33 000 6127 Pin Contact single-piece nanotechnology design
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006127.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

HQonline

Future Electronics

Inventory History

3 month trend:
-10.61%

Alternate Parts

Price @ 1000
$ 0.701
$ 3.8
Stock
29,000
6,649
Authorized Distributors
6
6
Connector Type
Crimp
Crimp
Number of Contacts
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Copper
-
Contact Plating
Silver
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginSwitzerland
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
HARTING Elektronik09670008177
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.25
HARTING Elektronik09560008177
CONTACT, D SUB, PIN, 26-24AWG, CRIMP; Series:Harting D-Sub; For Use With:Harting
HARTING Elektronik09560008175
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.14

Descriptions

Descriptions of HARTING Elektronik 09330006127 provided by its distributors.

Harting 09 33 000 6127 Pin Contact single-piece nanotechnology design
Han Contacts series Male Crimp Contact, Rated At 16A, 400 V, For Use With Heavy Duty Power Connectors
Harting Han E M Crimp Contact Ag 26 AWG - 09330006127
Han E male contact AWG 26-22 (0.14-0.37mm²), Silver
Rectangular Power Contact, Han E Series, Silver Plated Contacts, Copper, Pin, Crimp, 26 Awg |Harting 9330006127
Contact PIN Crimp ST Cable Mount 22-26AWG
Han E M Crimp Contact Ag Wire, PK 100
Gender of contacts = Male / Contact material = Silver-Plated / Cross-section min. mm² = 0.14 / Cross-section max. mm² = 0.37 / Max. cross-section AWG AWG = 22 / Series = Han E® / Rated current = 16
CONTACT, CRIMP, PIN, 26-22AWG; Product Range: Han E Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 2

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006127
  • 09 33 000 6127
  • 09 33 000 6127.
  • 09-33-000-6127
  • 0933-000-6127
  • 9330006127