
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 172253-3011 | 0 | 3K | Bulk | 7h | |||||||
| Aztech | 172253-3011 | 4,857 | 10h | |||||||||
| UnikeyIC | 1722533011 | 5 | 1 | Tape & Reel | 12h | |||||||
| ODG (Origin Data Global) | 1722533011 | 5 | 28 | >1wk | ||||||||
| Classic Components | 172253-3011 | 3 | 5h |
Download Molex 172253-3011 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 172253-3011 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: