Molex 15-29-1026

2.54mm Pitch C-Grid® Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Open End
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-29-1026.

Farnell

Datasheet2 pages7 years ago
Datasheet1 page9 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.27%

Alternate Parts

Price @ 1000
$ 0.533
$ 0.293
$ 0.293
Stock
244,405
1,980,390
1,980,390
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
-
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
5 A
6 A
6 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity3-641215-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU

Descriptions

Descriptions of Molex 15-29-1026 provided by its distributors.

2.54mm Pitch C-Grid® Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Open End
Shunt, 2Pos, 2.54Mm Rohs Compliant: Yes |Molex 15-29-1026
Headers & Wire Housings C-GRID SHUNT/JUMPER 1X02P
Cross Referenced to MOLEX - Part MOL15-29-1026
MOLEX 15-29-1026 CGrid Shunt 30SAu 2Ckt
Conn Shunt F 2 POS 2.54mm ST SL™ Bag
@SOCKET,SHORTING BLOCK,BLACK OPEN END (10)
2.54MM PITCH C-GRID SHUNT TERM
JUMPER SHUNT, 2WAY, 2.54MM; Accessory Type: Shunt; For Use With: Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors; No. of Positions: 2Positions; Pitch Spacing: 2.54mm; Prod 55H0426

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015291026
  • 015291026
  • 15-29-1026.
  • 15-29-1026..
  • 15291026
  • 7859-2561N