Molex 15-29-1024

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Open End
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-29-1024.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
-28.57%

CAD Models

Download Molex 15-29-1024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.191
$ 0.191
Stock
1,315,734
1,301,722
1,301,722
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
2
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
6 A
1 A
1 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, CES
TE Connectivity215303-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
Amphenol Communications Solutions75915-802LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Amphenol Communications Solutions75915-302LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 2 Circuits

Descriptions

Descriptions of Molex 15-29-1024 provided by its distributors.

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Open End
15-29-1024 Molex Headers & Wire Housings SHUNT OPEN TOP 2P datasheet, inventory, & pricing.
Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, gold plated contacts
Shunt Terminal Housing, 2 Contacts, 1 Row, 2.54 mm, Phosphor Bronze, 7859 Series, Polyester, C-Grid
C-GRID FEMALE STRAIGHT BLACK OPEN TOP 2WAY 1 ROW 2.54MM PITCH
Conn Shunt F 2 POS 2.54mm ST C-Grid/C-Grid III/SL Bag
Connector Shunt Female 2 Position 2.54mm Straight Bag
2.54mm Pitch C-Grid Shunt Terminal Housings 0.381
Cross Referenced to MOLEX - Part MOL15-29-1024
MOLEX 15-29-1024 CGrid Shunt 15SAu 2Ckt
SHUNT TERMINAL HOUSING, 2POS, POLYESTER;
SHUNT, CONNECTOR, 2POS, 2.54MM;
SHUNT TERMINAL HOUSING, 2POS, POLYESTER; Accessory Type:Shunt; For Use With:Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors; No. of Positions:2Ways; Pitch Spacing:2.54mm; Product Range:C-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015291024
  • 015291024
  • 15-29-1024.
  • 15291024
  • 7859-2554N