Molex 15-24-6242

Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
$ 3.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6242.

IHS

Datasheet8 pages5 years ago
Datasheet6 pages16 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.44%

Alternate Parts

Price @ 1000
$ 3.566
$ 2.03
$ 2.03
Stock
17,157
1,588
1,588
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Wire to Board RCP 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Conn Power RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Frame
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
TE Connectivity1-174960-1
Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray
TE Connectivity1-174961-1
30 position 2 Row 3.5 mm Pitch Through Hole Connector Header
TE Connectivity175785-1
Conn Shrouded Header (4 Sides) HDR 20 POS 3.5mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Molex 15-24-6242 provided by its distributors.

Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
24pin 4.2mm 2 4.2mm Header,Latch Holder 13A 2.54¦Ìm 59.4mm*15.0114mm*15mm
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Plating, without Drain Holes
CONNECTOR, HEADER, 24POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: Mini-Fit BMI 42404 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.15246242
  • 0015246242
  • 015246242
  • 15246242
  • A-42440-2421