Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-174961-1

TE Connectivity 30-Pin Dual Row Receptacle Wire-to-Board MULTILOCK 070 Series Right Angle TH
$ 5.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-174961-1.

Farnell

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+6.19%

CAD Models

Download TE Connectivity 1-174961-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity173864-1
24 Position Dual Row Right Angle Housing Receptacle MULTILOCK Connector
TE Connectivity2-173866-1
Conn High Density RCP 30 POS Solder RA Thru-Hole Automotive Tube
TE Connectivity1-534206-5
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-534236-5
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 1-174961-1 provided by its distributors.

TE Connectivity 30-Pin Dual Row Receptacle Wire-to-Board MULTILOCK 070 Series Right Angle TH
30 position 2 Row 3.5 mm Pitch Through Hole Connector Header
MULTILOCK 070 SERIES 30 WAY 2 ROW STRAIGHT PCB SOCKET THROUGH HOLE WIRE TO BOARD
TE Connectivity 1-174961-1 070MLC Automotive Connector Female Shrouded 30P
Connector, Cap, 30Pos, 2Row, 3.5Mm; |Te Connectivity Amp 1-174961-1
30 Pos 3.5mm Pitch Wire to Board Receptacle, Straight, Solder, 14A
Combination Line Connector, 30 Contact(S), Male, Solder Terminal
Conn Wire to Board HDR 30 POS 3.5mm Solder ST Thru-Hole Tube
2 5.9mm Direct Insert Plugin Wire To Board Connector ROHS
Automotive Connectors 070MLC CAP ASY V 30P
TE Connectivity 1-174961-1 基板接続用ソケット
Wire-To-Board/Wire-To-Wire Connector
MULTILOCK Connectors and Contacts
CONNECTOR, CAP, 30POS, 2ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: MULTI LOCK 070 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty