TE Connectivity 175785-1

Conn Shrouded Header (4 Sides) HDR 20 POS 3.5mm Solder RA Thru-Hole Tube
$ 2.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175785-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-7.46%

CAD Models

Download TE Connectivity 175785-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-174960-1
Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray
TE Connectivity174977-2
20 Pos 2.5mm Header Connector, Signal, Straight, Solder, Thru-Hole
TE Connectivity174975-2
Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Tube
TE Connectivity1123431-1
Conn Multilock Connector RCP 24 POS 2.5mm Solder RA Thru-Hole
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 175785-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 3.5mm Solder RA Thru-Hole Tube
CONN, PLUG, 20POS, 3.5MM, 2ROW; Pitch Spacing: 3.5mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: Multi-Lock Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts
070 MLC CAP H ASSY DBL 20P NT. PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 20 | Low & Medium Power Header | Part Number: 175785-1 | Internal Number: 175785-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175785-1.