What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-174960-1

Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray

$ 3.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-174960-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Future Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.32%

CAD Models

Download TE Connectivity 1-174960-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity174977-2
Tyco Electronics Connector housing, 20road, 2.5mmPitch, 2line
TE Connectivity175785-1
Conn Shrouded Header (4 Sides) HDR 20 POS 3.5mm Solder RA Thru-Hole Tube
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Mini-Fit Jr 5566 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
TE Connectivity / AMP179254-2
CONN HEADER VERT 20POS 2.5MM / Connector Header Through Hole 20 position 0.098" (2.50mm)
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-174960-1 provided by its distributors.

Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray
070 Sereis 20 Position Dual Row Vertical Multilock Preloaded Tab Receptacle
Connector, Cap, 20Pos, 2Row, 3.5Mm; |Amp Te Connectivity 1-174960-1
TE Connectivity Connector Housing 20-Pos 2-Row
Combination Line Connector, 20 Contact(s), Male, Solder Terminal
2x10P 20P 2 5.9mm 10 Brass Plugin Wire To Board Connector ROHS
MULTILOCK 070 SERIES 20 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
Automotive Connectors HDR PIN 2X10C VRT
MULTILOCK Connectors and Contacts
CONNECTOR, CAP, 20POS, 2ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: MULTI LOCK 070 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty