Molex 15-24-7240

Conn Wire to Board RCP 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-7240.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago

Molex

Factory Futures

Master Electronics

X-ON

Inventory History

3 month trend:
-11.61%

CAD Models

Download Molex 15-24-7240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Power RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Frame
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
TE Connectivity1-174960-1
Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray
TE Connectivity1-174961-1
TE Connectivity 30-Pin Dual Row Receptacle Wire-to-Board MULTILOCK 070 Series Right Angle TH
TE Connectivity175785-1
Conn Shrouded Header (4 Sides) HDR 20 POS 3.5mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Molex 15-24-7240 provided by its distributors.

Conn Wire to Board RCP 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
PLUG & SOCKET Connector, RCPT, 24POS, 4.2mm; Series:Mini-Fit BMI; Pitch Spacing:4.2mm; Contact
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle
Push-Pull Receptacle, 4.2mm, 24-Pin, 9A, 2.54μm Tin Plated, TH, 9.6mm H
PCB Receptacle, 24 Contacts, 2 Rows, 4.2mm, Matte Tin, 9A, THT, Straight, Brass, Solder, Polyamide
Headers & Wire Housings MINI-FIT BMI REC HDR 24P 94V-2
Connector, Rcpt, 24Pos, 2Row, 4.2Mm; |Molex 15-24-7240
Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Brass Terminal, Matte Tin (Sn) Plating, Nylon UL 94V-2, 24 Circuits
Pin & Sleeve Receptacle, 9 A, 600V AC, White
MiniFit BMI Vt Rcpt Hdr Assy V-2 24Ckt
Wire-To-Board/Wire-To-Wire Connector
MINI-FIT B.M.I. REC ASSY V-0 24Ckt
CON, PWR, 24POS 4.2MM TRH VRT SOCKET
CONN, RCPT, 24POS, 2ROW, 4.2MM, TH;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015247240
  • 015247240
  • 015247240.
  • 15-24-7240.
  • 15247240
  • 42385-24A1