Mill-Max 210-83-628-41-101000

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
$ 200.346
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 210-83-628-41-101000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Mouser

Alternate Parts

Price @ 1000
$ 200.346
$ 6.09
$ 6.09
Stock
1,900
4,225
4,225
Authorized Distributors
4
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
28
28
28
Number of Rows
-
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
-
Plastic
Plastic
Contact Material
Copper
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-09
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Mill-Max 210-83-628-41-101000 provided by its distributors.

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
STANDRD SOLDER TAIL SIP SOCKET, 28 PINS, TIN/LEAD (60/40) OVER NICKEL
IC Socket, DIP28, 28 Contact(s)
PCB Receptacles-210-83-628-41-101000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom