Mill-Max 801-43-050-10-001000

Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 9.049
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 801-43-050-10-001000.

IHS

Datasheet3 pages7 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+193%

Alternate Parts

Price @ 1000
$ 9.049
$ 11.886
Stock
45,961
3,891
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CONN RECT INTERCONNECT SYSTEM PCB SOCKET 50 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 36 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Mill-Max 801-43-050-10-001000 provided by its distributors.

Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 2.54mm 1 50pin 4.5A 760nm 127mm*2.54mm
CONN SOCKET STRIP 50PIN .100 STR
Headers & Wire Housings 50 PIN SOCKET
CONNECTOR, SIP SOCKET, 50 POS; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: 801 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Gold Pla
Connector, Sip Socket, 50 Pos; Rango De Producto:Serie 801; Tipo De Terminación Del Contacto:Soldable; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Mill-Max 801-43-050-10-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom