TE Connectivity / AMP 2-1571551-1

IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 0.934
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1571551-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page20 years ago

TE Connectivity

ShanghaiCT

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1571551-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 5.04
$ 5.04
Stock
365
36,289
36,289
Authorized Distributors
4
6
6
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder, Through Hole
Through Hole
Through Hole
Orientation
-
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Copper, Gold
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-30
LTD Date2022-03-31

Related Parts

CONN IC SOCKET DIP 6 OPEN 110 SERIES THRU-HOLE 0.3" 0.1" PIN SPCNG STRAIGHT 3A
TE Connectivity1-390261-1
Socket, DIP; 6Pins; Dual Leaf; Economy Ladder; 0.3In.; Phosphor Bronze; Tin/Lead
TE Connectivity506-AG12D-LF
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-641296-2
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube
DIP Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Header Connector, Pcb Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
TE Connectivity5-534206-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity / AMP 2-1571551-1 provided by its distributors.

IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
Compliant Compliant Black 17.78 mm Through Hole 2.54 mm 4.57 mm 3.43 mm
506-Ag11D-Esl-Lf=500 Dip, gf/Sn |Amp Te Connectivity 506-AG11D-ESL-LF
IC 506-AG11D-ESL=ASSEMBLY SOCKET
IC & Component Sockets 506-AG11D-ESL-LF
SOCKET IC, DIL, 6WAY, 2.54MM; Connector Type:DIP; Series:-; No. of Contacts:6; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; Capacitance:1pF; Connector Mounting Orientation:PC Board; Contact Plating:Gold; Contact Resistance:10Mohm; Current Rating:3A; Dielectric Strength VAC:1kV; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Mounting Type:PC Board; No. of Ways:6; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:DIL; Pin Format:DIP; Withstand Voltage:1kV

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 506-AG11D-ESL-LF