Mill-Max 110-43-310-41-105000

STANDRD SOLDER TAIL DIP SOCKET, 10 Pins, Tin (matte) over Nickel
$ 7.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-310-41-105000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+0.95%

Alternate Parts

Price @ 1000
$ 7.198
$ 7.854
Stock
1,118
7,630
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
-
Surface Mount
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
Plastic
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Mill-Max 110-43-310-41-105000 provided by its distributors.

STANDRD SOLDER TAIL DIP SOCKET, 10 Pins, Tin (matte) over Nickel
Conn DIP Socket SKT 10 POS 2.54mm Solder ST SMD Tube
Standrd Solder Tail Dip Socket |Mill-Max 110-43-310-41-105000
IC Socket, DIP10, 10 Contact(s)
STANDRD SOLDER TAIL DIP SOCKET
IC & Component Sockets 10P SMT SKT 200u Sn

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom