What’s new: Find the right parts faster with our redesigned experience

Learn more

Mill-Max 110-43-328-41-001000

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-328-41-001000.

IHS

Datasheet3 pages4 years ago

element14 APAC

DigiKey

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+12.76%

CAD Models

Download Mill-Max 110-43-328-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.881
$ 2.892
Stock
33,509
30,081
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
PBT
Polyethylene
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DUAL IN-LINE SOCKET, DIP, 20 OPEN, THRU-HOLE 0.3", SOLDER TAIL, 3A, 110 SERIES
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN, IC SOCKET, DIP,24,OPEN,111 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT,3A
CONN, IC SOCKET, DIP,24,OPEN,115 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT,3A
TE Connectivity1-390262-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity3-1571552-0
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Mill-Max 110-43-328-41-001000 provided by its distributors.

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
IC Socket, DIP28, 28 Contact(s)
CONNECTOR IC DIP SOCKET 28POS GOLD
DIP SOCKET, 28POS, THROUGH HOLE; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Con
Decoupling Capacitor Dip Sockets-110-43-328-41-001000
IC & Component Sockets 28P TIN PIN GLD CONT
Dip Socket, 28 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:28; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-43-328-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-43-328-41-001000 .
  • 1104332841001000