Mill-Max 110-43-210-41-001000

Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-43-210-41-001000
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-210-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 7.85
$ 6.963
Stock
1
2,384
Authorized Distributors
3
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
-
Through Hole
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Contact Material
Copper
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Mill-Max 110-43-210-41-001000 provided by its distributors.

Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-43-210-41-001000
STANDRD SOLDER TAIL SIP SOCKET, 10 PINS, TIN (MATTE) OVER NICKEL
IC Socket, DIP10, 10 Contact(s)
STANDRD SOLDER TAIL DIP SOCKET
IC & Component Sockets 10 PIN SKT 200u Sn

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom