Micron MT48LC8M16A2P-7E:G TR

Synchronous Dram, 8MX16, 5.4NS, Cmos, PDSO54, 0.400 Inch, Lead Free, Plastic, TSOP2-54
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-7E:G TR.

IHS

Datasheet85 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Factory Futures

iiiC

CAD Models

Download Micron MT48LC8M16A2P-7E:G TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
DRAM Chip SDRAM 128M-Bit 16Mx8 3.3V 54-Pin TSOP-II
128Mb £¨8M x 16£© 8Mx16 3V 120mA 3.6V 166MHz Parallel 16bit TSOP-54
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II T/R
Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A:J
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm

Descriptions

Descriptions of Micron MT48LC8M16A2P-7E:G TR provided by its distributors.

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II T/R
IC SDRAM 128MBIT 133MHZ 54TSOP

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC8M16A2P-7E:GTR
  • MT48LC8M16A2P7E:GTR