ISSI IS42S81600F-7TL

DRAM Chip SDRAM 128M-Bit 16Mx8 3.3V 54-Pin TSOP-II
$ 2.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S81600F-7TL.

IHS

Datasheet62 pages6 years ago

HQonline

CAD Models

Download ISSI IS42S81600F-7TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 4.245
Stock
60,759
200,301
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-02-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨4M x 16£© 4Mx16 3V 90mA 3.6V 143MHz Parallel 16bit TSOP-54 , 22.22mm*10.16m*1.2mm
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm
Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A:J

Descriptions

Descriptions of ISSI IS42S81600F-7TL provided by its distributors.

DRAM Chip SDRAM 128M-Bit 16Mx8 3.3V 54-Pin TSOP-II
EAR99 Surface Mount Tray 16MX8 ic memory 143MHz 5.4ns 22.22mm 100mA
DDR SDRAM, 16Mx8, 3.3V, 4K, TSOP2-54,RoHS
ISSI SCT
Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54
128M, 3.3V, Sdram, 16Mx8, 143Mhz, 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS42S81600F-7TL

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S81600F7TL