ISSI IS42S16800F-6TLI

128Mb £¨8M x 16£© 8Mx16 3V 120mA 3.6V 166MHz Parallel 16bit TSOP-54
$ 4.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16800F-6TLI.

TME

Datasheet62 pages6 years ago

Augswan

Inventory History

3 month trend:
-99.66%

CAD Models

Download ISSI IS42S16800F-6TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 4.52
Stock
97,637
144,028
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
12 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

DRAM Chip SDRAM 128M-Bit 16Mx8 3.3V 54-Pin TSOP-II
MT48L Series 3.6 V 128 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - TSOP-54
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm

Descriptions

Descriptions of ISSI IS42S16800F-6TLI provided by its distributors.

128Mb £¨8M x 16£© 8Mx16 3V 120mA 3.6V 166MHz Parallel 16bit TSOP-54
DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II
Active Tin 3-STATE DUAL ic memory -40C~85C TA 3V 128Mb 120mA
DDR SDRAM, 8Mx16, 3.3V, 4K, TSOP2-54,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
DRAM 128M 8Mx16 166Mhz SDR SDRAM, 3.3V
128M, 3.3V, Sdram, 8Mx16, 166Mhz, 54 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS42S16800F-6TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16800F6TLI