ISSI IS42S16800F-7TLI

128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16800F-7TLI.

IHS

Datasheet62 pages6 years ago

HQonline

Augswan

Arrow Electronics

CAD Models

Download ISSI IS42S16800F-7TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.745
Stock
262,462
192,847
Authorized Distributors
1
1
Case/Package
-
TSOP
Number of Pins
-
54
Memory Type
-
RAM, SDRAM
Density
-
128 Mb
Address Bus Width
-
14 b
Access Time
5.4 ns
5.4 ns
Frequency
-
143 MHz
Interface
-
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

DRAM Chip SDRAM 128M-Bit 16Mx8 3.3V 54-Pin TSOP-II
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
MT48L Series 3.6 V 128 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - TSOP-54
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16m*1.2mm

Descriptions

Descriptions of ISSI IS42S16800F-7TLI provided by its distributors.

128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
128M, 3.3V, Sdram, 8Mx16, 143Mhz, 54 Pin Tsop Ii (400 Mil) Rohs, It Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16800F-7TLI
SDRAM, 128MBIT, 143MHZ, TSOP-II-54; DRAM Memory Configuration: 8M x 16bit; Memory Case Style: TSOP-II; No. of Pins: 54Pins; IC Interface Type: Parallel; Access Time: 5.4ns; Page Size: -; O; Available until stocks are exhausted

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16800F7TLI