
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST64478597 | 794 | 1 | 12h | ||||||||
| TME | MT48LC4M16A2P6AI | 0 | 1080 | 17h | ||||||||
| Newark | MT48LC4M16A2P-6A IT:J | 0 | 1080 | |||||||||
| Avnet | MT48LC4M16A2P-6A IT:J | 0 | 1080 | 3d | ||||||||
| Arrow Electronics | MT48LC4M16A2P-6A IT:J | 0 | 1080 |
Download datasheets and manufacturer documentation for Micron MT48LC4M16A2P-6A IT:J.
Download Micron MT48LC4M16A2P-6A IT:J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Micron MT48LC4M16A2P-6A IT:J provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT48LC4M16A2P-6A IT:J.