Micron MT48LC16M16A2B4-6A:G

IC SDRAM 256MBIT 167MHZ 54VFBGA / DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray
$ 6.016
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2B4-6A:G.

IHS

Datasheet94 pages6 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-45.47%

CAD Models

Download Micron MT48LC16M16A2B4-6A:G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.016
$ 11.403
Stock
250,126
587,304
Authorized Distributors
5
5
Case/Package
-
FBGA
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
256 Mb
256 Mb
Address Bus Width
15 b
15 b
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2012-04-04
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2027-06-30

Related Parts

32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM | IC DRAM 256M PARALLEL 54TSOP
256Mb £¨16M x 16£© 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 1.05mm
256Mb £¨16M x 16£© 16Mx16 3V 160mA 3.6V 166MHz Parallel 16bit TSOP-54
256Mb £¨32M x 8£© 32Mx8 3V 100mA 3.6V 167MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1.2mm
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC16M16A2B4-6A:G provided by its distributors.

IC SDRAM 256MBIT 167MHZ 54VFBGA / DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit VFBGA-54 8mm*8mm*900¦Ìm
MT48L Series3.6 V 256 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - VFBGA-54
Dram, 16M X 16Bit, 0 To 70Deg C; Dram Type:Sdr; Memory Configuration:16M X 16Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Vfbga; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT48LC16M16A2B4-6A:G

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16A2B4-6AG
  • MT48LC16M16A2B46AG