Micron MT48LC16M16A2B4-6A IT:G

256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
$ 6.807
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2B4-6A IT:G.

IHS

Datasheet94 pages6 years ago

Farnell

Micron SCT

Inventory History

3 month trend:
+118%

CAD Models

Download Micron MT48LC16M16A2B4-6A IT:G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit BGA 12.5mm*8mm*800¦Ìm
256 M BIT: X16 DOUBLE DATA RATE SDRAM DDR1 DRAM, 16MX16, 0.7ns, CMOS, PBGA60
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.6V Automotive 60-Pin FBGA
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 48-Pin FBGA Tray
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin VFBGA Tray

Descriptions

Descriptions of Micron MT48LC16M16A2B4-6A IT:G provided by its distributors.

256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Bulk ic memory 167MHz 5.4ns 8mm 0.0025A
MT48L Series3.6 V 256 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - VFBGA-54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16A2B4-6A IT:G.
  • MT48LC16M16A2B4-6A ITG
  • MT48LC16M16A2B4-6A?IT:G
  • MT48LC16M16A2B4-6AIT:G
  • MT48LC16M16A2B4-6AITG
  • MT48LC16M16A2B46A?IT:G