Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT46V16M16P-5B:M

Ddr Dram, 16MX16, 0.7NS, Cmos, PDSO66, 0.400 Inch, Lead Free, Plastic, TSOP-66
$ 7.806
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V16M16P-5B:M.

IHS

Datasheet92 pages11 years ago

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT46V16M16P-5B:M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-10-31
LTD Date2023-01-31

Related Parts

256Mb (16M x 16) 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66 SMD mount
256Mb (16M x 16) 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 SMD mount 1.05mm(height)
32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM | IC DRAM 256M PARALLEL 54TSOP
MT48L Series 3.6 V 265 Mbit Parallel 167 MHz 5.4 ns SDRAM Memory IC - TSOP-54
R-PDSO-G54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 10.16mm 268435456bit
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray

Descriptions

Descriptions of Micron MT46V16M16P-5B:M provided by its distributors.

Ddr Dram, 16MX16, 0.7NS, Cmos, PDSO66, 0.400 Inch, Lead Free, Plastic, TSOP-66
256Mb DDR1 16M x 16 2.5V 66pin TSOP II 200 MHz Commercial Temp (A)
256 M BIT: X16 DOUBLE DATA RATE SDRAM DDR1 DRAM, 16MX16, 0.7ns, CMOS, PDSO66
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.6V 66-Pin TSOP Tray
256Mb (16M x 16) 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit TSOP-66 SMD 22.22mm × 10.16mm × 1.2mm
EAR99 Surface Mount MT46V16M16 Tray ic memory 200MHz 700ps 10.16mm 175mA
DRAM, DDR SDRAM, 256Mb, x16, 66-pin TSOP, RoHS
Micron SCT
IC DRAM 256MBIT PARALLEL 66TSOP
Sdram, Ddr, 256Mbit, 66Tsop; Dram Memory Configuration:16M X 16Bit; Memory Case Style:Tsop; No. Of Pins:66Pins; Ic Interface Type:-; Access Time:5Ns; Page Size:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Productrohs Compliant: Yes |Micron MT46V16M16P-5BM.

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V16M16-P-5BM
  • MT46V16M16P-5B :M
  • MT46V16M16P-5BM
  • MT46V16M16P-5BM.
  • MT46V16M16P5B:M
  • MT46V16M16P5BM