ISSI IS42S16160G-7TLI

256Mb £¨16M x 16£© 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 1.05mm
$ 8.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16160G-7TLI.

IHS

Datasheet63 pages12 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+83.69%

CAD Models

Download ISSI IS42S16160G-7TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.34
$ 11.75
Stock
290,612
83,290
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
256 Mb
256 Mb
Address Bus Width
15 b
15 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2010-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

IC DRAM 256M PARALLEL 54TSOP / 32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM
32MB 16Mx16 3V 100mA 3.6V 133MHz LVTTL 16bit TSOP-54 , 22.22mm*10.16mm*1.2mm
R-PDSO-G54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 10.16mm 0.0025A
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of ISSI IS42S16160G-7TLI provided by its distributors.

256Mb £¨16M x 16£© 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 1.05mm
Memory; SDRAM; 4Mx16bitx4; 143MHz; 7ns; TSOP54 II; -40÷85°C; 3.3VDC
16MEG X16, 256MBIT SYNCHRONOUS DRAM Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT
EAR99 Surface Mount Tray 16MX16 ic memory 143MHz 5.4ns 10.29mm 130mA
DDR SDRAM, 16Mx16, 3.3V, 8K, TSOP2-54,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC SDRAM 256MBIT 143MHZ 54TSOP
Sdram, Sdr, 256Mbit, 3.3V, 54Tsopii; Dram Memory Configuration:16M X 16Bit; Memory Case Style:Tsop-Ii; No. Of Pins:54Pins; Ic Interface Type:Lvttl; Access Time:7Ns; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16160G-7TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16160G7TLI