Micron MT47H128M8SH-25E:M

1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.1mm
$ 7.716
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H128M8SH-25E:M.

element14 APAC

Datasheet141 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-61.10%

CAD Models

Download Micron MT47H128M8SH-25E:M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.716
$ 8.82
$ 8.82
Stock
446,533
607,714
607,714
Authorized Distributors
5
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
60
60
60
Memory Type
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
1 Gb
Address Bus Width
14 b
14 b
14 b
Access Time
400 ps
400 ps
400 ps
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-02-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
Active Copper Silver Tin 3-STATE BOTTOM ic memory -40C~85C TA 1.7V 512Mb 0.025A
IC SDRAM 512MBIT 400MHZ 60FBGA / DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin FBGA
Obsolete 2011 Volatile ROHS3Compliant ic memory 0C~85C TC 1.7V~1.9V 1Gb 256M x 4 450ps
DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM

Descriptions

Descriptions of Micron MT47H128M8SH-25E:M provided by its distributors.

1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.1mm
DRAM, DDR2, 1 Gbit, 128M x 8bit, 400 MHz, FBGA, 60 Pins
DRAM Chip DDR2 SDRAM 1Gbit 128Mx8 1.8V 60-Pin FBGA Tray
EAR99 Surface Mount MT47H128M8 Tray ic memory 400MHz 400ps 10mm 1Gb
DRAM, DDR2 SDRAM, 1Gb, x8, 60-ball FBGA, RoHS
Micron SCT
DDR2 DRAM, 128MX8, 0.4ns, CMOS, PBGA60
Dram, 128M X 8Bit, 0 To 85Deg C; Dram Type:Ddr2; Memory Configuration:128M X 8Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Tfbga; No. Of Pins:60Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT47H128M8SH-25E:M

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H128M8SH-25E:M.
  • MT47H128M8SH-25EM
  • MT47H128M8SH25E:M
  • MT47H128M8SH25EM