Micron MT47H64M8SH-25E:H

1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
$ 6.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M8SH-25E:H.

IHS

Datasheet133 pages8 years ago

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-45.29%

CAD Models

Download Micron MT47H64M8SH-25E:H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2014-02-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.1mm
Obsolete 2011 Volatile ROHS3Compliant ic memory 0C~85C TC 1.7V~1.9V 1Gb 256M x 4 450ps
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
DRAM Chip SDRAM 64Mbit 4M X 16 3.3V 54-Pin TFBGA Tray
DRAM Chip SDRAM 64Mbit 4M X 16 3.3V 54-Pin TFBGA Tray

Descriptions

Descriptions of Micron MT47H64M8SH-25E:H provided by its distributors.

1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
512Mb £¨64M x 8£© 64Mx8 1.7V 125mA 1.9V 400MHz Parallel 8bit BGA 10mm*8mm
Active Copper Silver Tin 3-STATE 2014 ic memory 0C~85C TC 1.7V 512Mb 0.01A
DRAM, DDR2, 512 Mbit, 64M x 8bit, 400 MHz, TFBGA, 60 Pins
DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin FBGA Tray
DRAM, DDR2 SDRAM, 512Mb, x8, 60-ball FBGA, RoHS
Micron SCT
DDR2 DRAM, 64MX8, 0.4ns, CMOS, PBGA60
IC DRAM 512MBIT PARALLEL 60FBGA
DRAM, 64M X 8BIT, 0 TO 85DEG C;
Dram, 64M X 8Bit, 0 To 85Deg C; Dram Type:Ddr2; Memory Configuration:64M X 8Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Tfbga; No. Of Pins:60Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT47H64M8SH-25E:H

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M8SH-25 E:H
  • MT47H64M8SH25E:H
  • MT47H64M8SH25EH