ISSI IS42S16800F-6BLI

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16800F-6BLI.

IHS

Datasheet62 pages6 years ago

Augswan

CAD Models

Download ISSI IS42S16800F-6BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
Stock
193,221
103,979
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
-
Address Bus Width
14 b
-
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
64M, 3.3v, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
DRAM Chip SDRAM 64Mbit 4M X 16 3.3V 54-Pin TFBGA Tray
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of ISSI IS42S16800F-6BLI provided by its distributors.

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
EAR99 Surface Mount Tray 8MX16 ic memory 166MHz 5.4ns 8mm 120mA
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54
DDR SDRAM, 8Mx16, 3.3V, 4K, BGA-54,RoHS
ISSI SCT
IC DRAM 128MBIT PARALLEL 54TFBGA
DRAM 128M 8Mx16 166Mhz SDR SDRAM, 3.3V
SDRAM, 128MBIT, 166MHZ, BGA-54; DRAM Memory Configuration: 8M x 16bit; Memory Case Style: BGA; No. of Pins: 54Pins; IC Interface Type: Parallel; Access Time: 5.4ns; Page Size: -; Operating; Available until stocks are exhausted
Sdram, 128Mbit, 166Mhz, Bga-54; Dram Type:Sdr; Dram Density:128Mbit; Dram Memory Configuration:8M X 16Bit; Clock Frequency:166Mhz; Memory Case Style:Bga; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Access Time:5.4Ns; Msl:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16800F-6BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16800F6BLI