Micron MT47H64M8SH-25E IT:H

IC SDRAM 512MBIT 400MHZ 60FBGA / DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M8SH-25E IT:H.

IHS

Datasheet133 pages8 years ago

Micron SCT

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2014-02-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-04-10
LTD Date2020-10-10

Related Parts

Active Copper Silver Tin 3-STATE BOTTOM ic memory -40C~85C TA 1.7V 512Mb 0.025A
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.1mm
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm
Obsolete 2011 Volatile ROHS3Compliant ic memory 0C~85C TC 1.7V~1.9V 1Gb 256M x 4 450ps
DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM

Descriptions

Descriptions of Micron MT47H64M8SH-25E IT:H provided by its distributors.

IC SDRAM 512MBIT 400MHZ 60FBGA / DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin FBGA
EAR99 Surface Mount MT47H64M8 Bulk ic memory 400MHz 400ps 8mm 0.01A
DRAM, DDR2 SDRAM, 512Mb, x8, 60-ball FBGA, RoHS
Micron SCT
DRAM Micron Technology Inc. 60-FBGA£¨8x10
DDR2 DRAM, 64MX8, 0.4ns, CMOS, PBGA60
IC DRAM 512MBIT PARALLEL 60FBGA
Dynamic Random Access Memory (DRAM)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M8SH-25EIT:H
  • MT47H64M8SH-25EITH
  • MT47H64M8SH25E IT:H
  • MT47H64M8SH25EIT:H
  • MT47H64M8SH25EITH