Micron MT41K64M16TW-107 IT:J

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96
$ 7.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K64M16TW-107 IT:J.

Farnell

Datasheet215 pages7 years ago

IHS

Micron SCT

Inventory History

3 month trend:
-42.17%

CAD Models

Download Micron MT41K64M16TW-107 IT:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.253
$ 13.247
$ 13.247
Stock
744,608
624,047
624,047
Authorized Distributors
5
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
96
96
96
Memory Type
DDR3, SDRAM
DDR3, SDRAM
DDR3, SDRAM
Density
1 Gb
1 Gb
1 Gb
Address Bus Width
13 b
13 b
13 b
Access Time
195 ps
195 ps
195 ps
Frequency
933 MHz
933 MHz
933 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA

Descriptions

Descriptions of Micron MT41K64M16TW-107 IT:J provided by its distributors.

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96
1Gb (64M x 16) 64Mx16 1.283V 149mA 1.45V 933MHz Parallel 16bit FBGA-96
R-PBGA-B96 Surface Mount Tray 64MX16 ic memory 933MHz 20ns 8mm 0.012A
DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA
DRAM, DDR3L, 1 Gbit, 8M x 16bit, 933 MHz, FBGA, 96 Pins
DRAM, DDR3 SDRAM, 1Gb, x16, 1.35V, 96-ball FBGA, RoHS
Micron SCT
存储器, SDRAM, 8MX16X8BANK, -40 至 95度 C;
DDR3L DRAM, 256MX16, CMOS, PBGA96
MT41K64M16TW-107IT:J MICRON FBGA
Dram, 64M X 16Bit, -40 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:64M X 16Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Tfbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K64M16TW-107 IT:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K64M16TW-107 ITJ
  • MT41K64M16TW-107.IT:J
  • MT41K64M16TW-107:ITJ
  • MT41K64M16TW-107IT:J
  • MT41K64M16TW-107ITJ
  • MT41K64M16TW107 IT:J
  • MT41K64M16TW107IT:J
  • MT41K64M16TW107ITJ