Micron MT41K128M8DA-107 IT:J

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
$ 6.641
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K128M8DA-107 IT:J.

IHS

Datasheet215 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-08-05
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.1mm
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm

Descriptions

Descriptions of Micron MT41K128M8DA-107 IT:J provided by its distributors.

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1Gb (128M x 8) 128Mx8 1.283V 99mA 1.45V 933MHz Parallel 8bit BGA
DRAM Chip DDR3L SDRAM 1G-Bit 128Mx8 1.35V 78-Pin FBGA
DRAM, DDR3L, 1 Gbit, 128M x 8bit, 933 MHz, 78 Pins, FBGA
DRAM, DDR3 SDRAM, 1Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
IC DDR3 128x8 667MHz BGA 78 8K cycles 1.
DRAM, 1GBIT, 933MHZ, 1.35V, TFBGA-78;
DDR3L DRAM, 128MX8, CMOS, PBGA78
Dram, 128M X 8Bit, -40 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:128M X 8Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Tfbga; No. Of Pins:78Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K128M8DA-107 IT:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K128M8DA-107 ITJ
  • MT41K128M8DA-107-IT:J
  • MT41K128M8DA-107IT:J
  • MT41K128M8DA-107ITJ
  • MT41K128M8DA107 IT:J
  • MT41K128M8DA107IT:J