Micron MT47H64M16NF-25E XIT:M

DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16NF-25E XIT:M.

IHS

Datasheet3 pages11 years ago

Micron SCT

Alternate Parts

Price @ 1000
$ 6.006
$ 6.006
Stock
417,764
655,770
655,770
Authorized Distributors
1
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
84
84
84
Memory Type
DDR2 SDRAM, RAM
DDR2, SDRAM
DDR2, SDRAM
Density
1 Gb
1 Gb
1 Gb
Address Bus Width
13 b
16 b
16 b
Access Time
400 ps
400 ps
400 ps
Frequency
-
400 MHz
400 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2023-04-30

Related Parts

1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.1mm
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96

Descriptions

Descriptions of Micron MT47H64M16NF-25E XIT:M provided by its distributors.

DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA
Active 2016 BOTTOM Volatile ic memory -40C~95C TC 1.7V 1073741824bit 8mm
DRAM, DDR2 SDRAM, 1Gb, x16, 84-ball FBGA, RoHS
Micron SCT
DDR2 DRAM, 256MX4, 0.4ns, CMOS, PBGA84
Dram, 64M X 16Bit, -40 To 95Deg C; Dram Type:Ddr2; Memory Configuration:64M X 16Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Tfbga; No. Of Pins:84Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT47H64M16NF-25E XIT:M

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M16NF-25EXIT:M
  • MT47H64M16NF25E XIT:M
  • MT47H64M16NF25EXIT:M