
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST74902615 | 1,328 | 1 | 4h | ||||||||
| DigiKey | MT41K512M8DA-107IT:P-ND | 1,440 | 1 | Tray | ||||||||
| TME | MT41K512M8DA107IIP | 0 | 1440 | 9h | ||||||||
| Newark | MT41K512M8DA-107 IT:P | 0 | 1440 | |||||||||
| Avnet | MT41K512M8DA-107 IT:P | 0 | 1440 | 1d |
Download datasheets and manufacturer documentation for Micron MT41K512M8DA-107 IT:P.
Download Micron MT41K512M8DA-107 IT:P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Micron MT41K512M8DA-107 IT:P provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT41K512M8DA-107 IT:P.