Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT41K512M8DA-107:P

4Gb (512M x 8) 512Mx8 1.283V 90mA 1.45V 933MHz Parallel 8bit FBGA-78 SMD 10.5mm(L) × 8mm(W)
$ 10.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K512M8DA-107:P.

Farnell

Datasheet218 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.51%

CAD Models

Download Micron MT41K512M8DA-107:P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.235
$ 36.986
Stock
390,231
921,938
Authorized Distributors
4
5
Case/Package
TFBGA
TFBGA
Number of Pins
78
78
Memory Type
DDR3, SDRAM
RAM, SDRAM
Density
4 Gb
4 Gb
Address Bus Width
16 b
-
Access Time
20 ns
20 ns
Frequency
933 MHz
933 MHz
Interface
-
-
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
2Gb (256M x 8) 256Mx8 1.283V 108mA 1.45V 933MHz Parallel 8bit BGA SMD mount 10.5mm*8mm*960μm
Active Copper Silver Tin 3-STATE BOTTOM ic memory -40C~85C TA 1.7V 512Mb 0.025A
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA

Descriptions

Descriptions of Micron MT41K512M8DA-107:P provided by its distributors.

4Gb (512M x 8) 512Mx8 1.283V 90mA 1.45V 933MHz Parallel 8bit FBGA-78 SMD 10.5mm(L) × 8mm(W)
MT41K512M8DA-107: P MicronDRAM Chip DDR3L SDRAM 4G-Bit 512M x 8 1.35V 78-Pin F-BGA RoHS
1.45 V 4 Gbit Parallel 933 MHz 20 ns SMT V00H SDRAM DDR3L Memory IC - FBGA-78
Dram, Ddr3L, 4Gbit, 0 To 95Deg C Rohs Compliant: Yes |Micron Technology MT41K512M8DA-107:P

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K512M8DA-107:P.
  • MT41K512M8DA-107P
  • MT41K512M8DA107:P
  • MT41K512M8DA107:P.